+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11883.0-30

Guard; plastic; Cutout: 223x223mm; D: 25mm; IP54; UL94V-0; FPO 118


Manufacturer: STEGO

Manufacturer part number:
11883.0-30
TME Symbol:
11883.0-30

Specification

Manufacturer
STEGO
Type of fan accessory
guard
Material
plastic
Mounting hole dimensions
223x223mm
Depth
25mm
IP rating
IP54
Mounting
4 built-in ratchet braces for mounting
Flammability rating
UL94V-0
Application
for control cabinets
Wall thickness
1...4mm
Version
with filter mat
Manufacturer series
FPO 118
Filtring material
synthetic fiber with progressive construction
Related items
01883.0-00
Gross weight628.1 g
Certificates
EAN code4251823469833

WATCH VIDEO

See other products in this category: Guards STEGO,
See other products from this series.:
*
11883.0-30
14 in TME stock
Net price for quantities from 1 pcs - 41.07 USDGross price for quantities from 1 pcs - 41.07 USD
Net price for quantities from 5 pcs - 38.78 USDGross price for quantities from 5 pcs - 38.78 USD
Net price for quantities from 12 pcs - 36.46 USDGross price for quantities from 12 pcs - 36.46 USD
Net price for quantities from 20 pcs - 34.78 USDGross price for quantities from 20 pcs - 34.78 USD
Net price for quantities from 50 pcs - 31.25 USDGross price for quantities from 50 pcs - 31.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.