+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | EEPROM memory | |
Kind of memory | EEPROM | |
Memory | 8kB EEPROM | |
Interface | UNI/O | |
Memory organisation | 1kx8bit | |
Mounting | THT | |
Case | TO92 | |
Kind of interface | serial | |
Operating temperature | -40...85°C | |
Kind of package | bag | |
Manufacturer standard package | 1000pcs. |