+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122346

Adapter; TNC female,both sides; Insulation: POM; 50Ω; brass; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
122346
TME Symbol:
122346

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Mechanical mounting
for panel mounting
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • TNC female
Gross weight13.88 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
122346
0 in TME stock
Net price for quantities from 10 pcs - 10.65 USDGross price for quantities from 10 pcs - 10.65 USD
Net price for quantities from 100 pcs - 9.85 USDGross price for quantities from 100 pcs - 9.85 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.