+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122350

Adapter; TNC male,both sides; Insulation: POM; 50Ω; brass; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
122350
TME Symbol:
122350

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • TNC male
Gross weight21.5 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
122350
0 in TME stock
Net price for quantities from 25 pcs - 9.76 USDGross price for quantities from 25 pcs - 9.76 USD
Net price for quantities from 50 pcs - 9.25 USDGross price for quantities from 50 pcs - 9.25 USD
Net price for quantities from 100 pcs - 8.80 USDGross price for quantities from 100 pcs - 8.80 USD
Net price for quantities from 250 pcs - 8.34 USDGross price for quantities from 250 pcs - 8.34 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.