+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122356

Adapter; TNC male,TNC female; Insulation: POM; 50Ω; brass; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
122356
TME Symbol:
122356

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Operating temperature
-40...85°C
Cable/adapter structure
  • TNC female
  • TNC male
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
122356
0 in TME stock
Net price for quantities from 100 pcs - 17.22 EURGross price for quantities from 100 pcs - 17.22 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.