+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122498

Adapter; TNC male,TNC female; Insulation: PTFE; 50Ω; brass; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
122498
TME Symbol:
122498

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Operating temperature
-40...85°C
Cable/adapter structure
  • TNC female
  • TNC male
Gross weight20.77 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
122498
8 in TME stock
Net price for quantities from 1 pcs - 28.94 USDGross price for quantities from 1 pcs - 28.94 USD
Net price for quantities from 30 pcs - 26.29 USDGross price for quantities from 30 pcs - 26.29 USD
Net price for quantities from 50 pcs - 24.88 USDGross price for quantities from 50 pcs - 24.88 USD
Net price for quantities from 100 pcs - 22.41 USDGross price for quantities from 100 pcs - 22.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs