+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

124044-E

Connector: PCB to PCB; socket; female; Plating: gold-plated; SMT


Manufacturer: TE Connectivity

Manufacturer part number:
124044-E
TME Symbol:
124044-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
26
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.3A
Manufacturer series
SMC
Maximum current
1.7A
Trade name
ERNI
Height
9.05mm
Gross weight1.574 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
124044-E
40 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 19 pcs - 3.81 USDGross price for quantities from 19 pcs - 3.81 USD
Net price for quantities from 50 pcs - 3.60 USDGross price for quantities from 50 pcs - 3.60 USD
Net price for quantities from 100 pcs - 3.45 USDGross price for quantities from 100 pcs - 3.45 USD
Net price for quantities from 280 pcs - 3.22 USDGross price for quantities from 280 pcs - 3.22 USD
Net price for quantities from 560 pcs - 3.06 USDGross price for quantities from 560 pcs - 3.06 USD
Net price for quantities from 840 pcs - 2.97 USDGross price for quantities from 840 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.