+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.1072

Switch: push-button; Pos: 2; SPST-NO; MTG; 0.125A/48VDC; IP40; THT

Manufacturer: SCHURTER

Manufacturer part number:
1241.1072
TME Symbol:
1241.1072

Specification

Manufacturer
SCHURTER
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MTG
DC contacts rating @R
0.125A / 48V DC
IP rating
IP40
Switching method
OFF-(ON)
Leads
for PCB
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Operating Force
2.5N
Mechanical durability
1000000 cycles
Button shape
prominent, round
Body material
polyamide
Button material
thermoplastic PC
Contact plating
silver plated
Mounting
THT
Button height
7.75mm
Operating temperature
-25...85°C
Gross weight30 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.1072
0 in TME stock
Net price for quantities from 200 pcs - 1.52 EURGross price for quantities from 200 pcs - 1.52 EUR
Net price for quantities from 300 pcs - 1.42 EURGross price for quantities from 300 pcs - 1.42 EUR
Net price for quantities from 400 pcs - 1.36 EURGross price for quantities from 400 pcs - 1.36 EUR
Net price for quantities from 500 pcs - 1.32 EURGross price for quantities from 500 pcs - 1.32 EUR
Net price for quantities from 600 pcs - 1.29 EURGross price for quantities from 600 pcs - 1.29 EUR
Net price for quantities from 700 pcs - 1.27 EURGross price for quantities from 700 pcs - 1.27 EUR
Net price for quantities from 1000 pcs - 1.25 EURGross price for quantities from 1000 pcs - 1.25 EUR
No. of pieces (Multiplicity: 1)