+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.1082.4

Switch: push-button; Pos: 2; SPST-NO; MTG; 0.125A/48VDC; IP40; THT

Manufacturer: SCHURTER

Manufacturer part number:
1241.1082.4
TME Symbol:
1241.1082.4

Specification

Manufacturer
SCHURTER
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MTG
DC contacts rating @R
0.125A / 48V DC
IP rating
IP40
Switching method
OFF-(ON)
Leads
for PCB
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Operating Force
2.5N
Mechanical durability
1000000 cycles
Button shape
prominent, round
Body material
polyamide
Button material
thermoplastic PC
Contact plating
silver plated
Actuator colour
blue
Mounting
THT
Button height
10.75mm
Operating temperature
-25...85°C
Gross weight30 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.1082.4
0 in TME stock
Net price for quantities from 200 pcs - 2.43 USDGross price for quantities from 200 pcs - 2.43 USD
Net price for quantities from 300 pcs - 2.33 USDGross price for quantities from 300 pcs - 2.33 USD
Net price for quantities from 500 pcs - 2.20 USDGross price for quantities from 500 pcs - 2.20 USD
Net price for quantities from 700 pcs - 2.12 USDGross price for quantities from 700 pcs - 2.12 USD
Net price for quantities from 1000 pcs - 2.03 USDGross price for quantities from 1000 pcs - 2.03 USD
Net price for quantities from 2000 pcs - 1.86 USDGross price for quantities from 2000 pcs - 1.86 USD
Net price for quantities from 2500 pcs - 1.81 USDGross price for quantities from 2500 pcs - 1.81 USD
Net price for quantities from 5000 pcs - 1.64 USDGross price for quantities from 5000 pcs - 1.64 USD
Net price for quantities from 10000 pcs - 1.47 USDGross price for quantities from 10000 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.