+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.2805

Switch: vandal resistant; Pos: 2; SPST-NO; 0.125A/48VDC; IP67

Manufacturer: SCHURTER

Manufacturer part number:
1241.2805
TME Symbol:
1241.2805

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.125A / 48V DC
IP rating
IP67
Switching method
OFF-(ON)
Manufacturer series
MCS 19
Leads
connectors
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.7N
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
zinc alloy
Button material
stainless steel
Contact plating
silver plated
Mechanical impact resistance
IK06
Actuator colour
silver
Panel thickness
max. 3mm
Mounting
on panel
Body dimensions
21.5x8.8mm
Operating temperature
-20...60°C
Gross weight30 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.2805
0 in TME stock
Net price for quantities from 100 pcs - 7.59 EURGross price for quantities from 100 pcs - 7.59 EUR
Net price for quantities from 260 pcs - 7.12 EURGross price for quantities from 260 pcs - 7.12 EUR
Net price for quantities from 500 pcs - 6.89 EURGross price for quantities from 500 pcs - 6.89 EUR
Net price for quantities from 1000 pcs - 6.65 EURGross price for quantities from 1000 pcs - 6.65 EUR
No. of pieces (Multiplicity: 1)