+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.6454

Switch: vandal resistant; Pos: 2; SPST-NO; MCS 30; 0.125A/48VDC


Manufacturer: SCHURTER

Manufacturer part number:
1241.6454
TME Symbol:
1241.6454

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MCS 30
DC contacts rating @R
0.125A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
RGB
Illumination voltage
5...28V
Leads
cables
Lead length
0.2m
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.7N
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø30mm
Body colour
aluminium
Body material
aluminium anodised
Button material
zinc alloy
Mechanical impact resistance
IK05
Actuator colour
silver
Mounting
on panel
Body dimensions
33.75x34.1mm
Operating temperature
-20...60°C
Gross weight46.88 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.6454
25 in TME stock
Net price for quantities from 1 pcs - 75.49 EURGross price for quantities from 1 pcs - 75.49 EUR
Net price for quantities from 10 pcs - 68.73 EURGross price for quantities from 10 pcs - 68.73 EUR
Net price for quantities from 20 pcs - 47.69 EURGross price for quantities from 20 pcs - 47.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs