+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.6697.1122000

Switch: vandal resistant; Pos: 2; SPDT; MSM SI 22; 3A/250VAC; IP67

Manufacturer: SCHURTER

Manufacturer part number:
1241.6697.1122000
TME Symbol:
1241.6697.1122000

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Manufacturer series
MSM SI 22
AC contacts rating @R
3A / 250V AC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, point
Backlight colour
green
Contact current max.
5A
Leads
for PCB, solder lugs
Electrical life
200000 cycles
Operating Force
3.7N
Button shape
flat
Mounting hole dimensions
Ø22mm
Body colour
silver
Body material
stainless steel
Operating temperature
-25...85°C
Gross weight36.7 g
Certificates
See other products in this category: Push Button Switches SCHURTER
*
1241.6697.1122000
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs