+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13051.0-00

Heating element: blower; heating; 950W; 230VAC; IP20; 160m3/h

Manufacturer: STEGO

Manufacturer part number:
13051.0-00
TME Symbol:
13051.0-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Heating capacity
950W
IP rating
IP20
Mounting
for DIN rail mounting, M6 screw
Protection class
II
Fan efficiency
160m3/h
Storage temperature
-45...70°C
Body dimensions
182x168x99mm
Temperature control
thermostat
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight1.678 kg
Certificates
EAN code4251823471744
See other products in this category: Heating Elements STEGO,
*
13051.0-00
2 in TME stock
Net price for quantities from 1 pcs - 156.32 GBPGross price for quantities from 1 pcs - 156.32 GBP
No. of pieces (Multiplicity: 1)