+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13060.0-00

Heating element: blower; heating; 1.2kW; 230VAC; IP20; 130m3/h


Manufacturer: STEGO

Manufacturer part number:
13060.0-00
TME Symbol:
13060.0-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Heating capacity
1.2kW
IP rating
IP20
Mounting
for DIN rail mounting, M6 screw
Protection class
II
Inrush current max
13A
Fan efficiency
130m3/h
Storage temperature
-45...70°C
Body dimensions
182x168x120mm
Temperature control
thermostat
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight1.5366 kg
Certificates
EAN code4251823471966
See other products in this category: Heating Elements STEGO,
*
13060.0-00
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 144.57 GBPGross price for quantities from 1 pcs - 144.57 GBP