+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13092.1-13

Heating element: blower; heating; 200W; 24V; IP20


Manufacturer: STEGO

Manufacturer part number:
13092.1-13
TME Symbol:
13092.1-13

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Heating capacity
200W
Operating voltage
24V
IP rating
IP20
Operating temperature
-20...75°C
Gross weight1 g
Certificates
See other products in this category: Heating Elements STEGO,
*
13092.1-13
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 258.46 USDGross price for quantities from 1 pcs - 258.46 USD
Net price for quantities from 5 pcs - 229.74 USDGross price for quantities from 5 pcs - 229.74 USD