+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13122.30

Enclosure: for remote controller; REMO-TEK; X: 39mm; Y: 71mm


Manufacturer: TEKO

Manufacturer part number:
13122.30
TME Symbol:
13122.30

Specification

Manufacturer
TEKO
Type of enclosure
for remote controller
Manufacturer series
REMO-TEK
Dimension X
39mm
Dimension Y
71mm
Dimension Z
11mm
Body colour
light grey
Actuator colour
light grey
Version
with battery compartment
Number of buttons
2
Gross weight21.3 g
Certificates
See other products in this category: Remote Control Enclosures TEKO,
See other products from this series.:
*
13122.30
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.92 EURGross price for quantities from 1 pcs - 4.92 EUR
Net price for quantities from 10 pcs - 4.53 EURGross price for quantities from 10 pcs - 4.53 EUR
Net price for quantities from 50 pcs - 3.98 EURGross price for quantities from 50 pcs - 3.98 EUR