+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1340139

Cable; 0.5m; N male,SMA male; FRNC; black; straight; 50Ω; IP65,IP67


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1340139

Alternative designations: NBC-COX-CNM/0.5-S/COX-CKM

TME Symbol:
1340139

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
coaxial antenna
Cable length
0.5m
Wire insulation material
FRNC
Kind of core
Cu
Outside diameter
2.8mm
Insulation colour
black
Connector variant
straight
Impedance
50Ω
IP rating
IP65, IP67
Operating temperature
-40...85°C
Connection cable features
shielded connectors
Cable/adapter structure
  • N male
  • SMA male
Gross weight42.2 g
Certificates
See other products in this category: Coaxial Assemblies PHOENIX CONTACT,
*
1340139
4 in TME stock
Net price for quantities from 1 pcs - 68.68 USDGross price for quantities from 1 pcs - 68.68 USD
Net price for quantities from 5 pcs - 60.09 USDGross price for quantities from 5 pcs - 60.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.