+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1344A.21

Tip: socket for solder pin; soldering; for cable; silver plated

Manufacturer: VOGT

Manufacturer part number:
1344A.21
TME Symbol:
1344A.21

Specification

Manufacturer
VOGT
Type of tip
socket for solder pin
Electrical mounting
soldering
Mechanical mounting
for cable
Contact plating
silver plated
Material
bronze
Diameter
1mm
Gross weight0.114 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
1344A.21
611 in TME stock
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 200 pcs - 0.28 USDGross price for quantities from 200 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 2 000 pcs