+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1360.21

Tip: socket for solder pin; soldering; for cable; silver plated

Manufacturer: VOGT

Manufacturer part number:
1360.21
TME Symbol:
1360.21

Specification

Manufacturer
VOGT
Type of tip
socket for solder pin
Electrical mounting
soldering
Mechanical mounting
for cable
Contact plating
silver plated
Material
bronze
Diameter
1.3mm
Gross weight0.149 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
1360.21
4326 in TME stock
Net price for quantities from 10 pcs - 0.12 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 500 pcs - 0.09 EURGross price for quantities from 500 pcs - 0.09 EUR
Net price for quantities from 2000 pcs - 0.08 EURGross price for quantities from 2000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 1 000 pcs