+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14-810.910

Signaller: sound; 30mm; 14; Ø30.5mm; 24VDC; Indication: buzzer


Manufacturer: EAO

Manufacturer part number:
14-810.910
TME Symbol:
14-810.910

Specification

Manufacturer
EAO
Type of signaller
sound
Switch standard
30mm
Manufacturer series
14
Mounting hole dimensions
Ø30.5mm
Signalling method
buzzer
Face dimensions
Ø35mm
Supply voltage
  • 24V DC
Gross weight32.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
14-810.910
2 in TME stock
Net price for quantities from 1 pcs - 115.51 EURGross price for quantities from 1 pcs - 115.51 EUR
Net price for quantities from 5 pcs - 103.37 EURGross price for quantities from 5 pcs - 103.37 EUR
Net price for quantities from 25 pcs - 92.40 EURGross price for quantities from 25 pcs - 92.40 EUR
Net price for quantities from 100 pcs - 80.86 EURGross price for quantities from 100 pcs - 80.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.