+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

14011.0-00

Heating element: heater; HG 140; 30W; 12÷30V; IP20


Manufacturer: STEGO

Manufacturer part number:
14011.0-00
TME Symbol:
14011.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
HG 140
Heating capacity
30W
Operating voltage
12...30V
IP rating
IP20
Inrush current max
9.6A
Leads
quick connector x3
Operating temperature
-45...70°C
Gross weight254.3 g
Certificates
EAN code4251823472482
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
14011.0-00
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.61 EURGross price for quantities from 1 pcs - 43.61 EUR
Net price for quantities from 5 pcs - 38.76 EURGross price for quantities from 5 pcs - 38.76 EUR