+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14019.0-00

Heating element: heater; HG 140; IP20


Manufacturer: STEGO

Manufacturer part number:
14019.0-00
TME Symbol:
14019.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
HG 140
IP rating
IP20
Leads
quick connector x3
Operating temperature
-45...70°C
Gross weight256 g
Certificates
EAN code4251823472598
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
14019.0-00
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.33 GBPGross price for quantities from 1 pcs - 38.33 GBP
Net price for quantities from 5 pcs - 34.06 GBPGross price for quantities from 5 pcs - 34.06 GBP