+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142246

Adapter; SMB male,both sides; Insulation: PTFE; 50Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
142246
TME Symbol:
142246

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • SMB male
Gross weight3.2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
142246
0 in TME stock
Net price for quantities from 50 pcs - 12.75 EURGross price for quantities from 50 pcs - 12.75 EUR
Net price for quantities from 100 pcs - 12.05 EURGross price for quantities from 100 pcs - 12.05 EUR
No. of pieces (Multiplicity: 50)