+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142248

Adapter; SMB male,SMB female; Insulation: PTFE; 50Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
142248
TME Symbol:
142248

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • SMB female
  • SMB male
Gross weight5.37 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
142248
7 in TME stock
Net price for quantities from 1 pcs - 17.99 EURGross price for quantities from 1 pcs - 17.99 EUR
Net price for quantities from 3 pcs - 17.05 EURGross price for quantities from 3 pcs - 17.05 EUR
Net price for quantities from 5 pcs - 16.53 EURGross price for quantities from 5 pcs - 16.53 EUR
Net price for quantities from 10 pcs - 15.49 EURGross price for quantities from 10 pcs - 15.49 EUR
Net price for quantities from 25 pcs - 14.25 EURGross price for quantities from 25 pcs - 14.25 EUR
Net price for quantities from 50 pcs - 13.52 EURGross price for quantities from 50 pcs - 13.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.