+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142300

Adapter; SMB male,SMB female; Insulation: PTFE; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
142300
TME Symbol:
142300

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
12.4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • SMB female
  • SMB male
Gross weight4.63 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
142300
0 in TME stock
Net price for quantities from 100 pcs - 21.98 EURGross price for quantities from 100 pcs - 21.98 EUR
Net price for quantities from 300 pcs - 21.20 EURGross price for quantities from 300 pcs - 21.20 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.