+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142/S19

Wrench: combination spanner-set; 19pcs.


Manufacturer: BETA

Manufacturer part number:
142/S19
TME Symbol:
142/S19

Specification

Manufacturer
BETA
Type of wrench
combination spanner - set
Quantity in set/package
19pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 22mm
  • 24mm
  • 27mm
  • 30mm
  • 32mm
Gross weight5.0845 kg
EAN code8014230538419
See other products in this category: Wrenches Sets BETA,
*
142/S19
0 in TME stock
Net price for quantities from 1 set - 436.81 EURGross price for quantities from 1 set - 436.81 EUR
Net price for quantities from 3 set - 421.21 EURGross price for quantities from 3 set - 421.21 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.