+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

142/SC9I

Wrench: combination spanner-set; rattle; 9pcs.

Manufacturer: BETA

Manufacturer part number:
142/SC9I
TME Symbol:
142/SC9I

Specification

Manufacturer
BETA
Type of wrench
combination spanner - set
Kind of wrench
rattle
Quantity in set/package
9pcs.
Spanner size
  • 8mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 17mm
  • 19mm
Gross weight1.2543 kg
EAN code8014230553948
See other products in this category: Wrenches Sets BETA
*
142/SC9I
Product withdrawn from the offer
Use the specification table below to search for similar products