+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

147873-2

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 1.8N


Manufacturer: TE Connectivity

Manufacturer part number:
147873-2
TME Symbol:
147873-2

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
1.8N
Button height
4.3mm
Switching method
OFF-(ON)
Manufacturer series
FSM
Operating temperature
-35...85°C
Button shape
rectangular
Actuator colour
black
Key stroke
0.25mm
Leads
for PCB
Contact material
copper alloy
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
40000 cycles
Flammability rating
UL94V-0
Dimensions
6x3.5x3.5mm
Kind of package
reel, tape
Body colour
brown
Gross weight0.196 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
See other products from this series.:
*
147873-2
620 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 800 pcs