+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

151/P.9

Enclosure: multipurpose; X: 56mm; Y: 85mm; Z: 36mm; 15; ABS; black


Manufacturer: TEKO

Manufacturer part number:
151/P.9
TME Symbol:
151/P.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
56mm
Dimension Y
85mm
Dimension Z
36mm
Manufacturer series
15
Enclosure material
ABS
Cover material
aluminium
Body colour
black
Cover colour
natural
Gross weight47.6 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
151/P.9
13 in TME stock
Net price for quantities from 1 pcs - 5.11 EURGross price for quantities from 1 pcs - 5.11 EUR
Net price for quantities from 10 pcs - 4.54 EURGross price for quantities from 10 pcs - 4.54 EUR
Net price for quantities from 50 pcs - 3.99 EURGross price for quantities from 50 pcs - 3.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.