+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

153/P.9

Enclosure: multipurpose; X: 96mm; Y: 160mm; Z: 63mm; 15; ABS; black


Manufacturer: TEKO

Manufacturer part number:
153/P.9
TME Symbol:
153/P.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
160mm
Dimension Z
63mm
Manufacturer series
15
Enclosure material
ABS
Cover material
aluminium
Body colour
black
Cover colour
natural
Gross weight157.4 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
153/P.9
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.89 EURGross price for quantities from 1 pcs - 10.89 EUR
Net price for quantities from 10 pcs - 9.69 EURGross price for quantities from 10 pcs - 9.69 EUR
Net price for quantities from 50 pcs - 8.47 EURGross price for quantities from 50 pcs - 8.47 EUR