+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

154805-E

Connector: PCB to PCB; socket; female; Plating: gold-plated; 2x6


Manufacturer: TE Connectivity

Manufacturer part number:
154805-E
TME Symbol:
154805-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
12
Connector pinout layout
2x6
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.6A
Manufacturer series
SMC
Maximum current
1.6A
Trade name
ERNI
Height
6.25mm
Gross weight0.82 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
154805-E
0 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 25 pcs - 2.63 USDGross price for quantities from 25 pcs - 2.63 USD
Net price for quantities from 50 pcs - 2.38 USDGross price for quantities from 50 pcs - 2.38 USD
Net price for quantities from 100 pcs - 2.06 USDGross price for quantities from 100 pcs - 2.06 USD
Net price for quantities from 140 pcs - 2.00 USDGross price for quantities from 140 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.