+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

154806-E

Connector: PCB to PCB; socket; female; Plating: gold-plated; 2x13


Manufacturer: TE Connectivity

Manufacturer part number:
154806-E
TME Symbol:
154806-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
26
Connector pinout layout
2x13
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.3A
Manufacturer series
SMC
Maximum current
1.3A
Trade name
ERNI
Height
6.25mm
Gross weight1.57 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
154806-E
688 in TME stock
Net price for quantities from 1 pcs - 3.15 EURGross price for quantities from 1 pcs - 3.15 EUR
Net price for quantities from 10 pcs - 2.75 EURGross price for quantities from 10 pcs - 2.75 EUR
Net price for quantities from 30 pcs - 2.55 EURGross price for quantities from 30 pcs - 2.55 EUR
Net price for quantities from 50 pcs - 2.43 EURGross price for quantities from 50 pcs - 2.43 EUR
Net price for quantities from 100 pcs - 2.27 EURGross price for quantities from 100 pcs - 2.27 EUR
Net price for quantities from 280 pcs - 2.05 EURGross price for quantities from 280 pcs - 2.05 EUR
Net price for quantities from 560 pcs - 1.90 EURGross price for quantities from 560 pcs - 1.90 EUR
Net price for quantities from 840 pcs - 1.83 EURGross price for quantities from 840 pcs - 1.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 280 pcs