+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1571262-2

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; PCB,SMT; none; 2.2N


Manufacturer: TE Connectivity

Manufacturer part number:
1571262-2
TME Symbol:
1571262-2

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
PCB, SMT
Illumination
none
Operating Force
2.2N
Switching method
OFF-(ON)
Operating temperature
-20...70°C
Button shape
rectangular
Actuator colour
black
Key stroke
0.25mm
Leads
for PCB
Contact material
copper alloy
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
50000 cycles
Dimensions
5.6x4x1.5mm
Kind of package
reel, tape
Body colour
white
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
*
1571262-2
0 in TME stock
Net price for quantities from 3300 pcs - 0.85 EURGross price for quantities from 3300 pcs - 0.85 EUR
Net price for quantities from 6600 pcs - 0.81 EURGross price for quantities from 6600 pcs - 0.81 EUR
Net price for quantities from 9900 pcs - 0.79 EURGross price for quantities from 9900 pcs - 0.79 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.