+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1571300-2

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; PCB,SMT; none; 1.3N


Manufacturer: TE Connectivity

Manufacturer part number:
1571300-2
TME Symbol:
1571300-2

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
PCB, SMT
Illumination
none
Operating Force
1.3N
Switching method
OFF-(ON)
Operating temperature
-35...85°C
Button shape
round
Actuator colour
black
Key stroke
0.35mm
Leads
for PCB
Contact material
bronze
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
1000000 cycles
Flammability rating
UL94V-0
Kind of package
bulk
Body colour
black
Gross weight0.522 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
*
1571300-2
22 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.