+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1571634-2

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 5mm; FSM


Manufacturer: TE Connectivity

Manufacturer part number:
1571634-2
TME Symbol:
1571634-2

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Button height
5mm
Switching method
OFF-(ON)
Manufacturer series
FSM
Operating temperature
-35...85°C
Button shape
round
Key button colour
white
Leads
for PCB
Contact material
steel
Max. contact resistance:
100mΩ
Contact plating
silver plated
Dimensions
6.2x6.2x2.6mm
Body colour
brown
Shape
square
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
See other products from this series.:
*
1571634-2
0 in TME stock
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.