+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

158.150.200+

Cable chain; Bend.rad: 200mm; L: 1000mm; Int.height: 40mm

Manufacturer: IGUS

Manufacturer part number:
158.150.200+
TME Symbol:
158.150.200+

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Bending radius
200mm
Length
1m
External height
50mm
External width
166mm
Internal height
40mm
Internal width
150mm
Gross weight2.1468 kg
Certificates
See other products in this category: Cable Chains IGUS,
*
158.150.200+
0 in TME stock
Net price for quantities from 1 pcs - 188.25 EURGross price for quantities from 1 pcs - 188.25 EUR
Net price for quantities from 5 pcs - 176.48 EURGross price for quantities from 5 pcs - 176.48 EUR
Net price for quantities from 10 pcs - 164.72 EURGross price for quantities from 10 pcs - 164.72 EUR
No. of pieces (Multiplicity: 1)