+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16160.16

Enclosure: shielding; X: 68mm; Y: 161mm; Z: 17mm; steel

Manufacturer: TEKO

Manufacturer part number:
16160.16
TME Symbol:
16160.16

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
68mm
Dimension Y
161mm
Dimension Z
17mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Gross weight204.52 g
Certificates
See other products in this category: Shielded enclosures TEKO,
*
16160.16
2 in TME stock
Net price for quantities from 1 pcs - 10.60 EURGross price for quantities from 1 pcs - 10.60 EUR
Net price for quantities from 10 pcs - 9.78 EURGross price for quantities from 10 pcs - 9.78 EUR
Net price for quantities from 40 pcs - 8.59 EURGross price for quantities from 40 pcs - 8.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.