+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16401.9-00

Heating element: heater; semiconductor; LPS 164; 20W; 120÷240V


Manufacturer: STEGO

Manufacturer part number:
16401.9-00
TME Symbol:
16401.9-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
LPS 164
Heating capacity
20W
Operating voltage
120...240V
IP rating
IP20
Mounting
for DIN rail mounting
Inrush current max
2A
Leads
cables
Lead length
0.3m
Body dimensions
83x25x76mm
Operating temperature
-45...70°C
Gross weight169.1 g
Certificates
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
16401.9-00
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.73 EURGross price for quantities from 1 pcs - 28.73 EUR
Net price for quantities from 3 pcs - 25.71 EURGross price for quantities from 3 pcs - 25.71 EUR
Net price for quantities from 5 pcs - 23.44 EURGross price for quantities from 5 pcs - 23.44 EUR