+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1658654-1

Connector: D-Sub; female; straight; black; UNC 4-40; 4.83÷8.38mm


Manufacturer: TE Connectivity

Manufacturer part number:
1658654-1
TME Symbol:
1658654-1

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Kind of connector
female
Spatial orientation
straight
Colour
black
Thread
UNC 4-40
Locking system
knurled screws, threaded joint
Enclosure material
plastic
Cable external diameter
4.83...8.38mm
Manufacturer series
AMPLIMITE
Contact size
20
Connector variant
  • shielded
  • w/o contacts
Gross weight31.86 g
Certificates
See other products in this category: Complete D-Sub plugs TE Connectivity,
See other products from this series.:
*
1658654-1
21 in TME stock
Net price for quantities from 1 pcs - 12.50 EURGross price for quantities from 1 pcs - 12.50 EUR
Net price for quantities from 2 pcs - 12.00 EURGross price for quantities from 2 pcs - 12.00 EUR
Net price for quantities from 10 pcs - 11.10 EURGross price for quantities from 10 pcs - 11.10 EUR
Net price for quantities from 25 pcs - 10.61 EURGross price for quantities from 25 pcs - 10.61 EUR
Net price for quantities from 100 pcs - 9.84 EURGross price for quantities from 100 pcs - 9.84 EUR
Net price for quantities from 250 pcs - 9.35 EURGross price for quantities from 250 pcs - 9.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.