+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166500-2

Connector: wire-board; contact; female; data; 2.54mm; 3A; straight


Manufacturer: TE Connectivity

Manufacturer part number:
166500-2
TME Symbol:
166500-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
contact
Kind of connector
female
Connector family
data
Contacts pitch
2.54mm
Maximum current
3A
Contact material
phosphor bronze
Application - series/manufacturer
AMPMODU MOD IV, Tandem Spring
Contact plating
gold-plated
Wire cross-section
0.2...0.6mm2
Wire size
26AWG...20AWG
Spatial orientation
straight
Kind of package
reel
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.135 g
Certificates
See other products in this category: Raster signal connectors 2,54mm TE Connectivity,
*
166500-2
0 in TME stock
No. of pieces (Multiplicity: 14 000)
Minimum order quantity: 14 000.
Multiplicity: 14 000.
Net price for quantities from 14000 pcs - 0.14 EURGross price for quantities from 14000 pcs - 0.14 EUR
Net price for quantities from 28000 pcs - 0.14 EURGross price for quantities from 28000 pcs - 0.14 EUR
Net price for quantities from 42000 pcs - 0.13 EURGross price for quantities from 42000 pcs - 0.13 EUR
Net price for quantities from 70000 pcs - 0.13 EURGross price for quantities from 70000 pcs - 0.13 EUR
Net price for quantities from 168000 pcs - 0.13 EURGross price for quantities from 168000 pcs - 0.13 EUR
Packaging method by the manufacturer:Reel = 14 000 pcs