+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17-120355

Indicator: LED; prominent; red/yellow; 24VDC; Ø8mm; 17; connectors


Manufacturer: EAO

Manufacturer part number:
17-120355
TME Symbol:
17-120355

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red/yellow
Operating voltage
24V DC
Mounting hole dimensions
Ø8mm
Manufacturer series
17
Leads
connectors
LED diameter
5mm
Luminosity
10mcd, 11mcd
Leads dimensions
2x0.5mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
17-120355
0 in TME stock
Net price for quantities from 1 pcs - 9.79 USDGross price for quantities from 1 pcs - 9.79 USD
Net price for quantities from 250 pcs - 8.81 USDGross price for quantities from 250 pcs - 8.81 USD
Net price for quantities from 500 pcs - 8.31 USDGross price for quantities from 500 pcs - 8.31 USD
Net price for quantities from 1000 pcs - 7.83 USDGross price for quantities from 1000 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.