+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17-120356

Indicator: LED; prominent; yellow/green; 24VDC; Ø8mm; 17; ØLED: 5mm


Manufacturer: EAO

Manufacturer part number:
17-120356
TME Symbol:
17-120356

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
yellow/green
Operating voltage
24V DC
Mounting hole dimensions
Ø8mm
Manufacturer series
17
Leads
connectors
LED diameter
5mm
Luminosity
15mcd, 20mcd
Leads dimensions
2x0.5mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
17-120356
0 in TME stock
Net price for quantities from 1 pcs - 10.89 EURGross price for quantities from 1 pcs - 10.89 EUR
Net price for quantities from 5 pcs - 9.14 EURGross price for quantities from 5 pcs - 9.14 EUR
Net price for quantities from 25 pcs - 8.57 EURGross price for quantities from 25 pcs - 8.57 EUR
Net price for quantities from 500 pcs - 7.63 EURGross price for quantities from 500 pcs - 7.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.