+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17-130354

Indicator: LED; recessed; red/green; 24VDC; Ø8mm; 17; connectors


Manufacturer: EAO

Manufacturer part number:
17-130354
TME Symbol:
17-130354

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red/green
Operating voltage
24V DC
Mounting hole dimensions
Ø8mm
Manufacturer series
17
Leads
connectors
LED diameter
5mm
Luminosity
11mcd, 30mcd
Leads dimensions
2x0.5mm
Gross weight4.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
17-130354
8 in TME stock
Net price for quantities from 1 pcs - 10.21 USDGross price for quantities from 1 pcs - 10.21 USD
Net price for quantities from 2 pcs - 9.07 USDGross price for quantities from 2 pcs - 9.07 USD
Net price for quantities from 5 pcs - 8.67 USDGross price for quantities from 5 pcs - 8.67 USD
Net price for quantities from 25 pcs - 8.13 USDGross price for quantities from 25 pcs - 8.13 USD
Net price for quantities from 500 pcs - 7.11 USDGross price for quantities from 500 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.