+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17-350233

Indicator: LED; prominent; yellow; 230VAC; Ø14mm; 17; connectors


Manufacturer: EAO

Manufacturer part number:
17-350233
TME Symbol:
17-350233

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
yellow
Operating voltage
230V AC
Mounting hole dimensions
Ø14mm
Manufacturer series
17
Leads
connectors
LED diameter
10mm
Luminosity
8mcd
Leads dimensions
2.8x0.8mm
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
17-350233
0 in TME stock
Net price for quantities from 1 pcs - 19.59 USDGross price for quantities from 1 pcs - 19.59 USD
Net price for quantities from 5 pcs - 16.46 USDGross price for quantities from 5 pcs - 16.46 USD
Net price for quantities from 500 pcs - 13.56 USDGross price for quantities from 500 pcs - 13.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.