+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17-411230Z

Indicator: LED; flat; red; 230VAC; Ø16.2mm; 17; connectors; 140mcd


Manufacturer: EAO

Manufacturer part number:
17-411230Z
TME Symbol:
17-411230Z

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Operating voltage
230V AC
Mounting hole dimensions
Ø16.2mm
Manufacturer series
17
Leads
connectors
LED diameter
10mm
Luminosity
140mcd
Leads dimensions
2.8x0.8mm
Gross weight8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
17-411230Z
0 in TME stock
Net price for quantities from 1 pcs - 12.03 GBPGross price for quantities from 1 pcs - 12.03 GBP
Net price for quantities from 250 pcs - 10.82 GBPGross price for quantities from 250 pcs - 10.82 GBP
Net price for quantities from 500 pcs - 10.22 GBPGross price for quantities from 500 pcs - 10.22 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.