+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17-540354

Indicator: LED; prominent; red/yellow/green; 24VDC; Ø22.3mm; 17


Manufacturer: EAO

Manufacturer part number:
17-540354
TME Symbol:
17-540354

Specification

Manufacturer
EAO
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red/yellow/green
Operating voltage
24V DC
Mounting hole dimensions
Ø22.3mm
Manufacturer series
17
Leads
connectors
LED diameter
15mm
Luminosity
51mcd, 92mcd, 120mcd
Leads dimensions
2.8x0.8mm
Gross weight36.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators EAO,
See other products from this series.:
*
17-540354
5 in TME stock
Net price for quantities from 1 pcs - 46.82 USDGross price for quantities from 1 pcs - 46.82 USD
Net price for quantities from 5 pcs - 42.13 USDGross price for quantities from 5 pcs - 42.13 USD
Net price for quantities from 25 pcs - 40.99 USDGross price for quantities from 25 pcs - 40.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.