+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172122

Adapter; N male,both sides; Insulation: PTFE; 50Ω; brass; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
172122
TME Symbol:
172122

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
white bonze
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • N male
Gross weight62.22 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
172122
31 in TME stock
Net price for quantities from 1 pcs - 14.19 EURGross price for quantities from 1 pcs - 14.19 EUR
Net price for quantities from 10 pcs - 13.58 EURGross price for quantities from 10 pcs - 13.58 EUR
Net price for quantities from 25 pcs - 13.39 EURGross price for quantities from 25 pcs - 13.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs