+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172127

Adapter; N female,both sides; Insulation: PTFE; 50Ω; brass; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
172127
TME Symbol:
172127

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
white bonze
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • N female
Gross weight66.9 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
172127
0 in TME stock
Net price for quantities from 25 pcs - 28.22 USDGross price for quantities from 25 pcs - 28.22 USD
Net price for quantities from 100 pcs - 27.22 USDGross price for quantities from 100 pcs - 27.22 USD
Net price for quantities from 250 pcs - 26.61 USDGross price for quantities from 250 pcs - 26.61 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.