+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173795-E

Connector: IDC; socket; female; Plating: gold-plated; PIN: 50; 800mA

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
173795-E
TME Symbol:
173795-E

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
50
Contacts pitch
1.27mm
Current rating
0.8A
Manufacturer series
SMC
Contact material
gold
Enclosure material
LCP
Body material
LCP
Trade name
ERNI
Gross weight92 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
173795-E
0 in TME stock
Net price for quantities from 1 pcs - 34.72 EURGross price for quantities from 1 pcs - 34.72 EUR
Net price for quantities from 10 pcs - 32.48 EURGross price for quantities from 10 pcs - 32.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.