+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173796-E

Connector: IDC; socket; Plating: gold-plated; PIN: 26; 1.27mm; 1.3A


Manufacturer: TE Connectivity

Manufacturer part number:
173796-E
TME Symbol:
173796-E

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Contact plating
gold-plated
Number of pins
26
Contacts pitch
1.27mm
Connector variant
unshielded
Contact material
gold
Enclosure material
LCP
Maximum current
1.3A
Body material
LCP
Trade name
ERNI
Gross weight5.2 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
173796-E
0 in TME stock
Net price for quantities from 1 pcs - 21.98 USDGross price for quantities from 1 pcs - 21.98 USD
Net price for quantities from 5 pcs - 20.74 USDGross price for quantities from 5 pcs - 20.74 USD
Net price for quantities from 10 pcs - 19.95 USDGross price for quantities from 10 pcs - 19.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.